+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D2JW01K31

Microswitch SNAP ACTION; with lever; SPDT; ON-(ON); Pos: 2; D2JW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2JW01K31
TME Symbol:
D2JW-01K31

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2JW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
12.7x5.3x9.4mm
Operating temperature
-40...85°C
Operating Force
0.95N
Lever length
950µm
Terminal pitch
3.95mm
Contact material
gold
Button shape
round
Gross weight15 g
Certificates
EAN code4536853186128
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2JW01K31
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 600 pcs - 7.09 USDGross price for quantities from 600 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.