+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D2RV-G

Microswitch SNAP ACTION; 0.25A/100VDC; without lever; SPST-NO


Manufacturer: ARATAS

Manufacturer part number:
D2RV-G
TME Symbol:
D2RV-G

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.25A / 100V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2RV
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.8x0.5mm
Body dimensions
28.8x15.9x10.3mm
Mechanical durability
10000000 cycles
Operating temperature
-10...60°C
Operating Force
0.98N
Min. insulation resistance
0.1GΩ
Terminal pitch
5.4mm
Gross weight7 g
Certificates
EAN code4536853190811
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2RV-G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 6.86 USDGross price for quantities from 100 pcs - 6.86 USD
Net price for quantities from 300 pcs - 6.54 USDGross price for quantities from 300 pcs - 6.54 USD
Net price for quantities from 500 pcs - 6.35 USDGross price for quantities from 500 pcs - 6.35 USD
Net price for quantities from 1000 pcs - 6.14 USDGross price for quantities from 1000 pcs - 6.14 USD
Net price for quantities from 2000 pcs - 5.92 USDGross price for quantities from 2000 pcs - 5.92 USD