+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D2SW-01M

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2SW-01M
TME Symbol:
D2SW-01M

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
70mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Lead length
0.3m
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
1.77N
Electrical life
200000 cycles
Contact plating
gold-plated
Related items
D2SW
Gross weight11.34 g
Certificates
EAN code4536853192020
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2SW-01M
258 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
Net price for quantities from 5 pcs - 7.81 USDGross price for quantities from 5 pcs - 7.81 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 20 pcs - 7.27 USDGross price for quantities from 20 pcs - 7.27 USD
Net price for quantities from 40 pcs - 7.00 USDGross price for quantities from 40 pcs - 7.00 USD
Net price for quantities from 100 pcs - 6.56 USDGross price for quantities from 100 pcs - 6.56 USD
Net price for quantities from 200 pcs - 6.15 USDGross price for quantities from 200 pcs - 6.15 USD
Net price for quantities from 300 pcs - 5.93 USDGross price for quantities from 300 pcs - 5.93 USD
Net price for quantities from 500 pcs - 5.75 USDGross price for quantities from 500 pcs - 5.75 USD
Packaging method by the manufacturer:Bag = 20 pcs