+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DAC38J82IAAV

IC: D/A converter; 16bit; 2.5Gsps; Ch: 2; FCCSP144; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC38J82IAAV
TME Symbol:
DAC38J82IAAV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
2.5Gsps
Number of channels
2
Case
FCCSP144
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±4LSB
Max INL
±6LSB
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC38J82IAAV
0 in TME stock
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Product for special order