+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DAC8568IAPW

IC: D/A converter; 16bit; Ch: 8; TSSOP16; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8568IAPW
TME Symbol:
DAC8568IAPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
8
Case
TSSOP16
Mounting
SMD
Integrated circuit features
rail-to-rail
Relative accuracy
4LSB
Operating voltage
2.7...5.5V DC
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8568IAPW
0 in TME stock
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 25.60 USD
Net price for quantities from 5 pcs - 22.96 USDGross price for quantities from 5 pcs - 22.96 USD
Net price for quantities from 10 pcs - 20.87 USDGross price for quantities from 10 pcs - 20.87 USD
Net price for quantities from 25 pcs - 19.13 USDGross price for quantities from 25 pcs - 19.13 USD
Net price for quantities from 90 pcs - 18.77 USDGross price for quantities from 90 pcs - 18.77 USD
No. of pieces (Multiplicity: 1)