+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DAC8728SRTQT

IC: D/A converter; 16bit; 66ksps; Ch: 8; VQFN56; -40÷105°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8728SRTQT
TME Symbol:
DAC8728SRTQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
66ksps
Number of channels
8
Case
VQFN56
Mounting
SMD
Interface
parallel
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
4LSB
Supply voltage
  • 2.7...5.5V DC
  • 4.5...18V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8728SRTQT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order