+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DFE201210U-2R2M=P2

SMD; 0805; 2.2uH; Ioper: 1.2A; R: 228mΩ; ±20%; 2.2x1.4x1mm; Isat: 2A

Manufacturer: MURATA

Manufacturer part number:
DFE201210U-2R2M=P2
TME Symbol:
DFE201210U2R2MP2-0

Specification

Manufacturer
MURATA
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2µH
Operating current
1.2A
Resistance
0.228Ω
Tolerance
±20%
Body dimensions
2.2x1.4x1mm
Test frequency
1MHz
Saturation current
2A
Conform to the norm
AEC-Q200
Core material
Metal
Max. operating current
1.2A
Height
1mm
Max resistance
228mΩ
Operating temperature
-40...125°C
Gross weight0.026 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA
*
DFE201210U-2R2M=P2
3000 in an external stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.