+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DFE2HCAH1R0MJ0L

Inductor: ferrite; 1008; 1uH; ±20%; 180mm; Isat: 3.4A; Imax: 3A; 50mΩ

Manufacturer: MURATA

Manufacturer part number:
DFE2HCAH1R0MJ0L
TME Symbol:
DFE2HCAH1R0MJ0L

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
1008
Case - mm
2520
Inductance
1µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
3.4A
Maximum current
3A
Max resistance
50mΩ
Operating temperature
-40...150°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE2HCAH1R0MJ0L
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.26 USDGross price for quantities from 6000 pcs - 0.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.