+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DFS602012H

Fan: DC; axial; 12VDC; 60x60x15mm; 36.5dBA; EBR; 4000rpm; 3.67mmH2O

Manufacturer: Akasa

Manufacturer part number:
DFS602012H
TME Symbol:
DFS602012H

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
60x60x15mm
Current rating
0.18A
Noise level
36.5dBA
Kind of Bearing
EBR
Rotational rate/speed
4000rpm
Leads
3pin
Additional functions
speed sensor
Static pressure
3.67mm H2O
Colour
black
Application
heatsink, PC case
Storage time
40000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Gross weight48.9 g
Certificates
See other products in this category: DC12V Fans Akasa,
*
DFS602012H
28 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs