+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DG309BDJ-E3

IC: analog switch; SPST-NC; Ch: 4; DIP16; 7÷22V,13÷36V; tube

Manufacturer: VISHAY

Manufacturer part number:
DG309BDJ-E3
TME Symbol:
DG309BDJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
4
Case
DIP16
Mounting
THT
Kind of package
tube
Resistance
85Ω
Supply voltage
  • 7...22V
  • 13...36V
Gross weight1.046 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY
*
DG309BDJ-E3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs