+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DG50X12T2

Transistor: IGBT; 1200V; 50A; 592W; TO247PLUS


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG50X12T2
TME Symbol:
DG50X12T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
592W
Case
TO247PLUS
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
0.35µC
Kind of package
tube
Turn-on time
180ns
Turn-off time
607ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.98 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG50X12T2
60 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 7.95 USDGross price for quantities from 3 pcs - 7.95 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
Net price for quantities from 30 pcs - 6.32 USDGross price for quantities from 30 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs