+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DIN 319-KU-25-M8-E

Ball knob; Ø: 25mm; Int.thread: M8; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KU-25-M8-E
TME Symbol:
DIN319-KU-25-M8-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
25mm
Internal thread
M8
Body material
duroplast PF
Body colour
black
Version
with tapped bushing
Boss material
steel
Gross weight14 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KU-25-M8-E
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.49 USDGross price for quantities from 5 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.