+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DIN 464-M2,5-8

Knob; Ø: 11mm; Ext.thread: M2,5; 8mm; H: 6.5mm; steel; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M2,5-8
TME Symbol:
DIN464-M2.5-8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
11mm
External thread
M2,5
Thread length
8mm
Height
6.5mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight4 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M2,5-8
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.