+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DJNR3015-6R8

Inductor: wire; SMD; 6.8uH; Ioper: 900mA; R: 211mΩ; ±20%; 3x3x1.5mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-6R8
TME Symbol:
DJNR3015-6R8

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
0.9A
Resistance
0.211Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Saturation current
0.9A
Gross weight0.055 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-6R8
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs