+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DJNR5020-220-S

Inductor: wire; SMD; 22uH; Ioper: 1A; R: 260mΩ; ±20%; 4.9x4.9x2mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR5020-220-S
TME Symbol:
DJNR5020-220-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1A
Resistance
0.26Ω
Tolerance
±20%
Body dimensions
4.9x4.9x2mm
Saturation current
0.9A
Gross weight0.234 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5020-220-S
0 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 400 pcs - 0.10 USDGross price for quantities from 400 pcs - 0.10 USD
Net price for quantities from 800 pcs - 0.09 USDGross price for quantities from 800 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.