+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DJNR6045-1R3

Inductor: wire; SMD; 1.3uH; Ioper: 5.2A; R: 20.8mΩ; ±30%; 6x5.9x4.5mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-1R3
TME Symbol:
DJNR6045-1R3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.3µH
Operating current
5.2A
Resistance
20.8mΩ
Tolerance
±30%
Body dimensions
6x5.9x4.5mm
Saturation current
8A
Gross weight0.5 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-1R3
2410 in TME stock
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs