+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DK-1521-V-305

Wire; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 305m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1521-V-305
TME Symbol:
DK-1521-V-305

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.5mm
Cable application
LAN
Operating temperature
-20...60°C
Gross weight40.164 g
Certificates
EAN code4016032241126

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1521-V-305
610 in TME stock
Net price for quantities from 305 m - 0.50 USDGross price for quantities from 305 m - 0.50 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.