+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DK-1613-A-P-1

Wire; U/UTP; Cat 6a; 4x2x26AWG; Cu; stranded; LSZH; grey; 100m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1613-A-P-1
TME Symbol:
DK-1613-A-P-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6a
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Wire insulation material
LSZH
Insulation colour
grey
Package contents
100m
Cable external diameter
5.5mm
Cable application
LAN
Kind of material
halogen free
Operating temperature
0...50°C
Gross weight27.769 g
Certificates
EAN code4016032425977

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1613-A-P-1
300 in TME stock
Net price for quantities from 100 m - 0.41 USDGross price for quantities from 100 m - 0.41 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m