+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DK-1614-VH-05

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; violet; 50m; CPR: Dca


Manufacturer: DIGITUS

Manufacturer part number:
DK-1614-VH-05
TME Symbol:
DK-1614-VH-05

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
violet
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
6.3mm
Cable application
LAN
CPR standard
Dca
Kind of material
halogen free
Operating temperature
-20...75°C
Gross weight40.672 g
Certificates
EAN code4016032478553

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1614-VH-05
0 in TME stock
Net price for quantities from 50 m - 0.64 USDGross price for quantities from 50 m - 0.64 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.