+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DK-1624-VH-5

Wire; F/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; violet; 500m; CPR: Dca

Manufacturer: DIGITUS

Manufacturer part number:
DK-1624-VH-5
TME Symbol:
DK-1624-VH-5

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded
Wire insulation material
LSZH
Insulation colour
violet
Package contents
500m
Cable external diameter
7.2mm
Cable application
LAN
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Operating temperature
-20...75°C
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight55.1 g
Certificates
EAN code4016032442004

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1624-VH-5
64 in TME stock
Net price for quantities from 5 m - 1.26 USDGross price for quantities from 5 m - 1.26 USD
Net price for quantities from 50 m - 1.03 USDGross price for quantities from 50 m - 1.03 USD
Net price for quantities from 100 m - 0.92 USDGross price for quantities from 100 m - 0.92 USD
Net price for quantities from 300 m - 0.80 USDGross price for quantities from 300 m - 0.80 USD
Net price for quantities from 500 m - 0.74 USDGross price for quantities from 500 m - 0.74 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.