+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DKFP-A22A-D312

Inductor: wire with current compensation; THT; 12mH; 300mA; DKFP

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-A22A-D312
TME Symbol:
DKFP-A22A-D312

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
12mH
Operating current
0.3A
Resistance
1.28Ω
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
0.55MHz
Body dimensions
14.5x14.5x9.5mm
Operating voltage
250V AC
Height
9.5mm
Operating temperature
-40...125°C
Gross weight3 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-A22A-D312
0 in TME stock
No. of pieces (Multiple of: 72)
Minimum order quantity: 144.
Multiple of: 72.
Net price for quantities from 144 pcs - 1.50 USDGross price for quantities from 144 pcs - 1.50 USD