+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DKIH-3242-16D9

Inductor: wire with current compensation; THT; 900uH; R: 5.6mΩ


Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3242-16D9
TME Symbol:
DKIH-3242-16D9

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
900µH
Resistance
5.6mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
1.5MHz
Operating voltage
300V AC
Dimensions
43x26mm
Max. operating current
16A
Max. voltage
425V DC
Operating temperature
-40...100°C
Gross weight45 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3242-16D9
0 in TME stock
Net price for quantities from 10 pcs - 20.67 USDGross price for quantities from 10 pcs - 20.67 USD
Net price for quantities from 20 pcs - 19.03 USDGross price for quantities from 20 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.