+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DKIH-3358-50C8

Inductor: wire with current compensation; THT; 80uH; R: 400uΩ


Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3358-50C8
TME Symbol:
DKIH-3358-50C8

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
80µH
Resistance
0.4mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
0.4MHz
Dimensions
58x31mm
Max. operating current
50A
Max. operating voltage
600V AC
Operating temperature
-40...100°C
Gross weight160 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3358-50C8
0 in TME stock
Net price for quantities from 10 pcs - 26.92 USDGross price for quantities from 10 pcs - 26.92 USD
Net price for quantities from 20 pcs - 25.60 USDGross price for quantities from 20 pcs - 25.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.