+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DMC6040SSDQ-13

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC6040SSDQ-13
TME Symbol:
DMC6040SSDQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
5.6/-3.6A
Power dissipation
1.24W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.055/0.13Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC6040SSDQ-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.