+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DMK10R1

Voltmeter; digital,mounting; 15÷660V; on panel; True RMS; LED

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DMK10R1
TME Symbol:
DMK10R1

Specification

Manufacturer
LOVATO ELECTRIC
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
15...660V
AC voltage measuring accuracy
±(0.25% + 1 digit)
Mounting
on panel
True effective value measurement
True RMS
Kind of display used
LED
Kind of network
three-phase
Measurement
AC voltage
Operating frequency
45...65Hz
IP rating
IP20 at terminal side, IP40 (from the front)
Mounting hole dimensions
91x45mm
Dimensions (W x H x D)
96x48x114mm
Measuring instrument features
relay output
Gross weight328 g
EAN code8013975154762

WATCH VIDEO

See other products in this category: Voltmeters LOVATO ELECTRIC,
*
DMK10R1
0 in TME stock
Net price for quantities from 1 pcs - 141.80 USDGross price for quantities from 1 pcs - 141.80 USD
Net price for quantities from 3 pcs - 135.81 USDGross price for quantities from 3 pcs - 135.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.