+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DMN33D9LV-13A

Transistor: N-MOSFET x2; unipolar; 30V; 200mA; Idm: 0.8A; 200mW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN33D9LV-13A
TME Symbol:
DMN33D9LV-13A

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
0.2A
Pulsed drain current
0.8A
Power dissipation
0.2W
Case
SOT563
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
1.23nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN33D9LV-13A
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.