+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DMP3056LSD-13

Transistor: P-MOSFET x2; unipolar; -30V; -5.1A; 2.5W; SO8

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP3056LSD-13
TME Symbol:
DMP3056LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-5.1A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
65mΩ
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.133 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP3056LSD-13
677 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 650 pcs - 0.31 USDGross price for quantities from 650 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
Net price for quantities from 7500 pcs - 0.23 USDGross price for quantities from 7500 pcs - 0.23 USD
Net price for quantities from 12500 pcs - 0.22 USDGross price for quantities from 12500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs