+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DMV-3RMS

Voltmeter; digital,mounting; 100÷265V; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
DMV-3RMS
TME Symbol:
DMV-3RMS

Specification

Manufacturer
F&F
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
100...265V
Mounting
for DIN rail mounting
True effective value measurement
True RMS
Kind of display used
LED
Display parameters
3 digit
Kind of network
three-phase
Measurement
AC voltage
Operating frequency
45...55Hz
IP rating
IP20
Measurement accuracy
±1%
Supply voltage
  • 100...265V AC
Gross weight118.2 g
EAN code5908312591733

WATCH VIDEO

See other products in this category: Voltmeters F&F,
*
DMV-3RMS
0 in TME stock
Net price for quantities from 1 pcs - 113.57 USDGross price for quantities from 1 pcs - 113.57 USD
Net price for quantities from 5 pcs - 106.00 USDGross price for quantities from 5 pcs - 106.00 USD
Net price for quantities from 10 pcs - 98.43 USDGross price for quantities from 10 pcs - 98.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.