+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DN2E2,2-1KG

Coil wire; double coated enamelled; 2.2mm; 1kg; -65÷200°C

Manufacturer: INDEL

Manufacturer part number:
DN2E2,2-1KG
TME Symbol:
DN2E2.20-1.00

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
2.2mm
Net weight
1kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
28m
Insulator material
enamel polyamidoimide
Gross weight1.0234 kg
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E2,2-1KG
2 in TME stock
Net price for quantities from 1 rol - 52.50 USDGross price for quantities from 1 rol - 52.50 USD
Net price for quantities from 3 rol - 45.14 USDGross price for quantities from 3 rol - 45.14 USD
Net price for quantities from 5 rol - 40.39 USDGross price for quantities from 5 rol - 40.39 USD
Net price for quantities from 10 rol - 35.63 USDGross price for quantities from 10 rol - 35.63 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.