+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DP-0501-11A

Display: TFT; 5"; 800x480; Window dimensions: 108x64.8mm; 400cd/m2

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
DP-0501-11A
TME Symbol:
DP-0501-11A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x4.3mm
Interface
24bit RGB
Luminosity
400cd/m2
Kind of controller
ILI5960, ILI6122
Touchpad
resistance
Supply voltage
  • 3...3.6V DC
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays BRIDGETEK,
*
DP-0501-11A
0 in TME stock
Net price for quantities from 1 pcs - 45.00 USDGross price for quantities from 1 pcs - 45.00 USD
No. of pieces (Multiplicity: 1)