+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DP-1561-02A

Display: TFT; 15.6"; 1920x1080; Dim: 378x227x8.6mm; Interface: LVDS

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
DP-1561-02A
TME Symbol:
DP-1561-02A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
15.6"
Display resolution
1920x1080
No. of colours
16.7M
Window dimensions (H x W)
344.16x193.59mm
Dimensions
378x227x8.6mm
Interface
LVDS
Luminosity
860cd/m2
Kind of controller
ILI2511, RM97030
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight1.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays BRIDGETEK,
*
DP-1561-02A
0 in TME stock
Net price for quantities from 1 pcs - 325.00 USDGross price for quantities from 1 pcs - 325.00 USD
No. of pieces (Multiplicity: 1)