+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DR1030-1R8-R

Inductor: wire; SMD; 1.9uH; Ioper: 5.9A; R: 9.1mΩ; ±30%; Isat: 7.4A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1030-1R8-R
TME Symbol:
DR1030-1R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.9µH
Operating current
5.9A
Resistance
9.1mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x3mm
Saturation current
7.4A
Operating temperature
-40...125°C
Gross weight1.81 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1030-1R8-R
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.