+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

182RDX12

Spacer sleeve; cylindrical; polyamide; M2,5; L: 12mm; Øout: 5mm

Manufacturer: DREMEC

Manufacturer part number:
182RDX12
TME Symbol:
DR182RDM2.5X12

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Internal thread
M2,5
Spacer length
12mm
Outside diameter
5mm
Colour
black
Gross weight0.246 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
182RDX12
2708 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs