+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8G4012.0X2.0B

Rivet; polyamide; L.rivet: 3.2mm; black; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G4012.0X2.0B
TME Symbol:
DR8G4012.0X2.0B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
3.2mm
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
2.1mm
Fastened components thickness
1.3...2mm
Flammability rating
UL94HB
Gross weight0.021 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G4012.0X2.0B
2042 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs