+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8G809V42449

PCB distance; polyamide 66; L: 22.2mm; snap fastener; natural

Manufacturer: DREMEC

Manufacturer part number:
8G809V42449
TME Symbol:
DR8G809V42449

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
22.2mm
Mounting
snap fastener
Plate mounting hole diameter
2.54mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.63mm
Manufacturer series
8G809
Gross weight0.54 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G809V42449
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.