+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8G818V42012

PCB distance; polyamide 66; L: 4.8mm; latch/latch; natural; 8G818

Manufacturer: DREMEC

Manufacturer part number:
8G818V42012
TME Symbol:
DR8G818V42012

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
4.8mm
Mounting
latch/latch
Plate mounting hole diameter
4.75/4.75mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
0.79...1.98/0.79...1.98mm
Manufacturer series
8G818
Gross weight0.5 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G818V42012
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.