+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DRQ127-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 12.5A; R: 3.73mΩ; ±20%; Isat: 25.5A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-2R2-R
TME Symbol:
DRQ127-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
12.5A
Resistance
3.73mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
25.5A
Operating temperature
-40...125°C
Gross weight0.018 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-2R2-R
13 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 350 pcs - 0.91 USDGross price for quantities from 350 pcs - 0.91 USD
Net price for quantities from 700 pcs - 0.85 USDGross price for quantities from 700 pcs - 0.85 USD
Net price for quantities from 1050 pcs - 0.83 USDGross price for quantities from 1050 pcs - 0.83 USD
Net price for quantities from 1750 pcs - 0.80 USDGross price for quantities from 1750 pcs - 0.80 USD
Net price for quantities from 2100 pcs - 0.78 USDGross price for quantities from 2100 pcs - 0.78 USD
Net price for quantities from 2450 pcs - 0.77 USDGross price for quantities from 2450 pcs - 0.77 USD
Net price for quantities from 3500 pcs - 0.76 USDGross price for quantities from 3500 pcs - 0.76 USD
Net price for quantities from 4900 pcs - 0.74 USDGross price for quantities from 4900 pcs - 0.74 USD
Net price for quantities from 8750 pcs - 0.70 USDGross price for quantities from 8750 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 350 pcs