+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DRV401AIRGWR

IC: digital; AFE; analog; VQFN20; -40÷125°C; 4.5÷5.5V; OUT: logic


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV401AIRGWR
TME Symbol:
DRV401AIRGWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
AFE
Interface
analog
Case
VQFN20
Mounting
SMD
Operating temperature
-40...125°C
DC supply current
6.8mA
Number of channels
1
Kind of output
logic
Supply voltage
  • 4.5...5.5V
Gross weight0.063 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
DRV401AIRGWR
0 in TME stock
Net price for quantities from 3000 pcs - 3.65 USDGross price for quantities from 3000 pcs - 3.65 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.