+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DRV612PW

IC: audio amplifier; stereo,thermal protection; 3÷3.6VDC; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV612PW
TME Symbol:
DRV612PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
TSSOP14
Impedance
Operating temperature
-40...85°C
Bandwidth
8MHz
Kind of package
tube
Manufacturer series
DirectPath™
Integrated circuit features
  • stereo
  • thermal protection
Supply voltage
  • 3...3.6V DC
Gross weight0.067 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
DRV612PW
0 in TME stock
Net price for quantities from 90 pcs - 1.72 USDGross price for quantities from 90 pcs - 1.72 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.