+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DS18B20U+

IC: temperature sensor; digital thermometer; -55÷125°C; uSOP8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS18B20U+
TME Symbol:
DS18B20U+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-55...125°C
Case
uSOP8
Mounting
SMD
Interface
single-wire
Temperature measurement accuracy
±2°C
Integrated circuit features
EEPROM memory
Converter resolution
12bit
Supply voltage
  • 3...5.5V
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
DS18B20U+
524 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
Net price for quantities from 500 pcs - 4.17 USDGross price for quantities from 500 pcs - 4.17 USD
Net price for quantities from 1000 pcs - 4.02 USDGross price for quantities from 1000 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsTube = 100 pcs