+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DS24B33S+

IC: EEPROM memory; 4kbEEPROM; single-wire; 2.8÷5.25V; SO8; serial


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS24B33S+
TME Symbol:
DS24B33S+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
single-wire
Operating voltage
2.8...5.25V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.129 g
Certificates
*
DS24B33S+
316 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 88 pcs