+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DS3234SN#

IC: RTC circuit; SPI; NV SRAM; 256BSRAM; SO20; 2.7÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS3234SN#
TME Symbol:
DS3234SN

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
SPI
Kind of memory
NV SRAM
Memory
256B SRAM
Mounting
SMD
Case
SO20
DC supply current
700µA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2.7...5.5V
Time keeping current
1.5µA
Integrated circuit features
extremely accurate
Output voltage
0.4...4.6V
Gross weight0.568 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS3234SN#
0 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 36 pcs - 4.90 USDGross price for quantities from 36 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product