+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSK-06

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.05A/12VDC; Pos: 2


Manufacturer: NINIGI

Manufacturer part number:
DSK-06
TME Symbol:
DSK-06

Specification

Manufacturer
NINIGI
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
50mA / 12V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
raised actuator
Row pitch
2.54mm
Overall length
16.8mm
Dimensions
Gross weight1.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches NINIGI,
*
DSK-06
758 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 90 pcs - 0.92 USDGross price for quantities from 90 pcs - 0.92 USD
Net price for quantities from 510 pcs - 0.84 USDGross price for quantities from 510 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.