+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSR01RGA

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 0.025A/24VDC; Pos: 2/1


Manufacturer: ONPOW

Manufacturer part number:
DSR01RGA
TME Symbol:
DSR01RGA

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/1
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
3.54x9.6x5.5mm
Leads
for PCB
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Body colour
red
Terminals plating
gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Switches features
  • flat actuator
  • sealed terminals
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
DSR01RGA
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.