+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DTPU330A0.5

Inductor: wire; THT; L: 330uH; 500mA; R: 265mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU330A0.5
TME Symbol:
DTPU330A0.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
0.5A
Resistance
265mΩ
Kind of inductor
toroidal
Diameter
15mm
Width
9mm
Inductance @ IAC=0A
393µH
Gross weight6.705 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU330A0.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD