+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DUS-10.5/1.5/1.9

Inductor: wire with current compensation; THT; 1.9A; R: 70mΩ


Manufacturer: FERYSTER

Manufacturer part number:
DUS-10.5/1.5/1.9
TME Symbol:
DUS-10.5/1.5/1.9

Specification

Manufacturer
FERYSTER
Type of inductor
wire with current compensation
Mounting
THT
Operating current
1.9A
Resistance
70mΩ
Spatial orientation
vertical
Operating voltage
265V AC
Terminal pitch
13x10mm
Inductance of individual winding
1.5mH
Number of windings
2
Dimensions
16.5x18.5x21mm
Test voltage AC
2.1kV
Gross weight7.63 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DUS-10.5/1.5/1.9
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.