+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DX40220

90° angled connector; grey; GW FIT; 20mm; IP40; T


Manufacturer: GEWISS

Manufacturer part number:
DX40220
TME Symbol:
DX40220

Specification

Manufacturer
GEWISS
Type of cable accessories
90° angled connector
Colour
grey
Manufacturer series
GW FIT
Internal diameter
20mm
IP rating
IP40
Shape
T
Gross weight12.13 g
Certificates
EAN code8018678009395
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX40220
115 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.65 USD
Packaging method by the manufacturer:Bag = 30 pcs