+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DXTP19020DP5-13

Transistor: PNP; bipolar; 20V; 8A; 3W; PowerDI®5

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DXTP19020DP5-13
TME Symbol:
DXTP19020DP5-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
8A
Power dissipation
3W
Case
PowerDI®5
Mounting
SMD
Frequency
176MHz
Gross weight0.13 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
DXTP19020DP5-13
0 in TME stock
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.