+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E-L6258EATR

IC: driver; PWM controller; PowerSO36; 1.5A; Ch: 4; 12÷40V


Manufacturer: STMicroelectronics

Manufacturer part number:
E-L6258EATR
TME Symbol:
E-L6258EATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
PowerSO36
Output current
1.5A
Number of channels
4
Mounting
SMD
Application
motors
Kind of package
reel, tape
Supply voltage
  • 12...40V
Gross weight5 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
E-L6258EATR
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order