+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E3111AAPAEX

Switch: door; Pos: 2; SPDT; 5A/250VAC; Leads: connectors; 3100

Manufacturer: BULGIN

Manufacturer part number:
E3111AAPAEX
TME Symbol:
E3111AAPAEX

Specification

Manufacturer
BULGIN
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
5A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.5mm
Switching method
ON-(ON)
Manufacturer series
3100
Mounting
on panel, push-in
Mounting hole dimensions
27.44x22.86mm
Panel thickness
max. 2.5mm
Body colour
white
Switches features
with lever
Knob height
17.6mm
Button marking
blank
Key button colour
white
Flammability rating
UL94V-2
Conform to the norm
ATEX Ex CSA ENEC UL
Operating temperature
-25...85°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches BULGIN,
See other products from this series.:
*
E3111AAPAEX
0 in TME stock
Net price for quantities from 500 pcs - 9.12 USDGross price for quantities from 500 pcs - 9.12 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.